
Illuminated pushbutton switch featuring a momentary SPDT contact configuration. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power capacity. Offers a gold-plated copper contact material and a brass square button actuator. Designed for panel mounting with solder lug termination and a vertical orientation. Features a UL94 V-0 flammability rating and an LED illumination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2411JG01-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2411JG01-A technical specifications.
| Actuator Material | Brass |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.6mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411JG01-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
