This illuminated SPDT on-mom panel mount switch features a brass actuator, copper contacts with gold plating, and a maximum current rating of 100mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 28V AC and DC and meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2411JG01-A/1-2A/1-F technical specifications.
| Actuator Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.6mm |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated, LED |
| Length | 21.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.