
The MB2411JG01-A-2A-F is a 28V SPDT on-mom illuminated panel mount switch from NKK Switches. It features a square button actuator with gold contact plating and a mechanical life of 200,000 cycles. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 100,000 electrical cycles and meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2411JG01-A-2A-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2411JG01-A-2A-F technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411JG01-A-2A-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.