Illuminated pushbutton switch featuring a momentary SPDT contact configuration. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA contact rating. Offers a gold-plated copper contact material and a brass square button actuator. Designed for panel mounting with solder lug termination, boasting an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles. Operating temperature range is -30°C to 85°C, with a UL94 V-0 flammability rating.
NKK Switches MB2411JG01-H-1A technical specifications.
| Actuator Material | Brass |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.6mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Length | 21.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411JG01-H-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.