The MB2411JG03-B-1A is a square button pushbutton switch from NKK Switches with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a gold contact plating and is RoHS compliant. The switch has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. It is available in a panel mount/through hole package quantity of 1 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2411JG03-B-1A technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.