This SPDT pushbutton switch features a square button actuator and is rated for 28VAC or 28VDC with a maximum current of 0.1A. The switch has a power rating of 0.4W and is available with PC pins for termination. It is designed for panel mount or through hole mounting and has an electrical life of 100,000 cycles. The operating temperature range is -30°C to 85°C, and the switch is illuminated with a red LED.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2411JG03-B-3A-CC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.