This SPDT switch features a square button actuator and can handle up to 0.1A at 28VAC or 28VDC with a maximum power rating of 0.4W. It has a panel mount/through hole termination style and is rated for 100,000 electrical life cycles. The switch operates within a temperature range of -30°C to 85°C and features a yellow LED illumination. The panel cutout dimensions are 15mm x 12.5mm.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2411JG03-B-3A-EE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.