
SPDT snap-action pushbutton switch with a square, black button actuator. Features a 3A AC current rating at 125V AC, snap-in panel mount, and solder lug termination. Epoxy sealed terminals and UL94 V-0 flammability rating ensure durability. Electrical life of 25,000 cycles and mechanical life of 200,000 cycles. Operates within a temperature range of -30°C to 85°C.
NKK Switches MB2411JW01-A-1A technical specifications.
| Actuator Material | Brass |
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 15.6mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411JW01-A-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
