
Illuminated pushbutton switch featuring a square brass button and SPDT throw configuration. Offers a 3A current rating at 125VAC with a momentary ON-MOM switch function. Designed for panel mounting with snap-in installation and solder lug terminations. Boasts a mechanical life of 200,000 cycles and an electrical life of 25,000 cycles, operating within a temperature range of -30°C to 85°C. UL94 V-0 flammability rating and RoHS compliance are included.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2411JW01-A-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2411JW01-A-1B technical specifications.
| Actuator Material | Brass |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 15.6mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 21.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411JW01-A-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.