
Illuminated pushbutton switch featuring SPDT momentary contact, a square brass actuator, and silver contacts. Rated for 3A at 125VAC, this panel-mount switch offers a 25,000-cycle electrical life and 200,000-cycle mechanical life. Operates within a -30°C to 85°C temperature range and boasts UL94 V-0 flammability. Available with green and red LED illumination and solder lug terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2411JW01-A-3A-CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2411JW01-A-3A-CF technical specifications.
| Actuator Material | Brass |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 21.5mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Length | 21.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411JW01-A-3A-CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.