
The MB2411JW01-B-1B is a square button illuminated switch with a silver contact plating, rated for 3A and 125V AC. It features a throw configuration of SPDT and is designed for panel mount applications. The switch has a mechanical life of 200,000 cycles and an electrical life of 25,000 cycles. It is compliant with UL94 V-0 flammability rating and RoHS regulations. The operating temperature range is from -30°C to 85°C.
NKK Switches MB2411JW01-B-1B technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411JW01-B-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.