
This illuminated on-mom SPDT switch features a brass actuator and silver contacts with a silver plating. It has a current rating of 3A and a maximum operating temperature of 85°C. The switch is RoHS compliant and has a mechanical life of 200,000 cycles. It is available in a panel mount configuration with a snap-in mount and a bulk packaging option.
NKK Switches MB2411JW01-C-1C technical specifications.
| Actuator Material | Brass |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 15.6mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Length | 21.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411JW01-C-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.