This SPDT switch features a square button actuator and a solder lug termination style. It is rated for 3A at 125VAC and has a maximum operating temperature range of -30 to 85 degrees Celsius. The switch has a panel cutout dimension of 15 x 12.5mm and is designed for panel mount applications. It has an electrical life of 25000 cycles and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2411JW01-C-3A-CC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.