
This square actuator type switch features a silver plated contact and is rated for 3A at 125V AC. It has an electrical life of 25000 cycles and a mechanical life of 200000 cycles. The switch is illuminated and has a flammability rating of UL94 V-0. It is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -30°C. The switch is available in a panel mount configuration with a snap-in mount style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2411JW01-F-1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2411JW01-F-1F technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411JW01-F-1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.