
Illuminated pushbutton switch with SPDT throw configuration, featuring a square brass button and silver contacts. Rated for 3A at 125VAC, this momentary contact switch offers a 25,000-cycle electrical life and 200,000-cycle mechanical life. It includes green and yellow LED illumination and mounts via panel snap-in with solder lug terminations. Operating temperature range is -30°C to 85°C, with a UL94 V-0 flammability rating.
NKK Switches MB2411JW01-F-4A-FE technical specifications.
| Actuator Material | Brass |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 21.5mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Yellow |
| Illumination Type | Illuminated, LED |
| Length | 21.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411JW01-F-4A-FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.