This is a 3A SPDT on-momentary panel mount switch with a silver-plated contact and a maximum operating temperature of 85°C. It features a green and yellow illuminated LED and a flammability rating of UL94 V-0. The switch has a mechanical life of 200,000 cycles and an electrical life of 25,000 cycles. It can operate at a minimum temperature of -30°C and a maximum voltage of 125V AC.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2411JW01-H-3A-EF technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Yellow |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.