
Illuminated pushbutton switch featuring a square actuator and solder lug termination. This SPDT momentary contact switch offers a 3A @ 125VAC rating and a panel mount design with a 15 x 12.5mm rectangular cutout. It includes LED illumination in red/green and an electrical life of 25,000 cycles, operating within a temperature range of -30°C to 85°C.
NKK Switches MB2411JW01-H-4A-CF technical specifications.
| Actuator Style | Square Button |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 1.8 |
| Product Length (mm) | 21.5 |
| Product Depth (mm) | 21.5 |
| Product Height (mm) | 28.2 |
| Body Length (mm) | 13 |
| Body Depth (mm) | 7.9 |
| Terminal Length (mm) | 4 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Panel Cutout Dimensions (mm) | 15 X 12.5(Rectangular) |
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 25000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red/Green |
| Cage Code | 63426 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MB2411JW01-H-4A-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.