The MB2411JW03-E-3A-FF is a SPDT pushbutton switch with a square button actuator style, rated for 125VAC at 3A. It features a panel mount/through hole termination style and a straight body orientation. The switch has a momentary contact function and an electrical life of 25,000 cycles. It is illuminated with a green LED and has a rectangular panel cutout dimension of 15 x 12.5mm. The operating temperature range is -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2411JW03-E-3A-FF technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.