Illuminated pushbutton switch featuring a momentary SPDT contact configuration with a 3A at 125VAC rating. This panel-mount switch offers wire wrap termination and a durable brass square button actuator. Designed for reliability, it boasts a mechanical life of 200,000 cycles and an electrical life of 25,000 cycles, operating within a temperature range of -30°C to 85°C. The component is UL94 V-0 flammability rated and RoHS compliant.
NKK Switches MB2411JW05-A-1A technical specifications.
| Actuator Material | Brass |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 15.6mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Length | 21.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411JW05-A-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.