Switch Push Button ON (ON) SPDT Rectangular Button 3A 125VAC Momentary Contact Panel Mount Wire Wrap
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2411JW05-A-2A-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2411JW05-A-2A-C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | WIRE WRAP |
| Manufacturer Series | MB2400 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches MB2411JW05-A-2A-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.