This SPDT pushbutton switch features a square button actuator and is rated for 125VAC at 3A. It has a panel mount termination style and is designed for panel cutouts of 15 x 12.5mm. The switch has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It is rated for 25,000 electrical life cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2411JW05-C-3A-FE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Green/Yellow |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.