The MB2411JW05-F-3A-CC is a SPDT pushbutton switch with a square button actuator and wire wrap termination. It features a panel mount design and can operate at temperatures between -30°C and 85°C. The switch has a maximum current rating of 3A at 125VAC and an electrical life of 25,000 cycles. It is available with illumination in red.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2411JW05-F-3A-CC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.