The MB2411JW06-F-4A-CC is a SPDT pushbutton switch with a square button actuator style, rated for 3A at 125VAC. It features a panel mount termination style and a maximum operating temperature range of -30 to 85°C. This switch has an electrical life of 25,000 cycles and is suitable for use in illuminated and non-illuminated applications.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2411JW06-F-4A-CC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.