The MB2411S1W03-FA is a round button switch with a current rating of 3A and a voltage rating of 125V AC. It features a silver contact plating and is rated for 25,000 electrical cycles. The switch has a mechanical life of 200,000 cycles and operates within a temperature range of -30°C to 85°C. It is compliant with RoHS regulations and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2411S1W03-FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2411S1W03-FA technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 201 |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411S1W03-FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.