Switch Push Button ON (ON) DPDT Round Plunger 3A 125VAC 28VDC 0.4VA Momentary Contact PC Pins Bracket Mount/Through Hole
Checking distributor stock and pricing after the page loads.
NKK Switches MB2461A2A15 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -15 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Manufacturer Series | M |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.