
This round button switch features a DPDT throw configuration and is designed for on-mom operation. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 125V AC and has a mechanical life of 200,000 cycles. It is also compliant with RoHS regulations and is available in a bulk packaging option.
NKK Switches MB2461A2W15-FA technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2461A2W15-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.