DPDT pushbutton switch featuring a momentary ON-Mom function and a round plunger actuator. Rated for 3A at 125VAC and 28VDC, with a 0.4VA contact rating. Silver contacts with gold plating ensure reliable conductivity, supported by a mechanical life of 200,000 cycles and an electrical life of 25,000 cycles. Panel mount design with solder lug termination, operating within a temperature range of -30°C to 85°C. Constructed with a brass actuator and boasting a UL94 V-0 flammability rating.
NKK Switches MB2461E1A01 technical specifications.
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2461E1A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.