
This 12.7mm round button switch features a brass actuator and silver contacts with gold plating. It has a maximum current rating of 3A and a maximum voltage rating of 28V DC. The switch operates within a temperature range of -30°C to 85°C and has a mechanical life of 200,000 cycles. It is RoHS compliant and available in a panel mount configuration.
NKK Switches MB2461E1A01-HC technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Length | 13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2461E1A01-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.