
DPDT snap-action pushbutton switch with a plunger actuator for cap mounting. Features include a 0.4VA (AC/DC) current rating at 28V (AC/DC), solder lug termination, and epoxy-sealed terminals. This panel-mount switch offers a 6.50mm circular panel cutout, brass actuator, and gold-plated copper contacts. It boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles, operating within a temperature range of -30°C to 85°C.
NKK Switches MB2461E1G01 technical specifications.
| Actuator Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 14.2mA |
| Depth | 12.7mm |
| Electrical Life | 100000Cycles |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2461E1G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
