
DPDT illuminated pushbutton switch featuring a momentary ON (ON) function and a round brass plunger actuator. This switch offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. It utilizes gold-plated copper contacts for reliable performance and has a solder lug termination for panel mounting. Designed for a wide operating temperature range of -30°C to 85°C, it boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2461E1G01-HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2461E1G01-HB technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2461E1G01-HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
