The MB2461E1G01-RO is a 28V DC rated DPDT pushbutton switch from NKK Switches. It features gold contact plating and a lead free construction. The switch has a flammability rating of UL94 V-0 and is available in a package quantity of 100. It is suitable for use in applications with a maximum AC voltage rating of 28V.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2461E1G01-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | MB2400 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.