Switch, Pushbutton, Subminiature, 1/4 In-4- Threaded Bushing & Solder Lug Term
Checking distributor stock and pricing after the page loads.
NKK Switches MB2461E1W01RO technical specifications.
| Contact Material | Brass, Silver |
| Mount | Through Hole |
| Size | 7.24mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.