The MB2461E1W03-HB is a DPDT pushbutton switch with a round plunger actuator style, rated for 3A at 125VAC. It features a panel mount/through hole termination style and a straight body orientation. The switch has a momentary contact function and a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It has a specified electrical life of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2461E1W03-HB technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.