DPDT illuminated pushbutton switch featuring a momentary ON-Mom function and a round brass plunger actuator. Rated for 3A at 125VAC, this switch offers silver contacts with silver plating and a PC pin termination for panel or bracket mounting. It boasts a mechanical life of 200,000 cycles and an electrical life of 25,000 cycles, operating within a temperature range of -30°C to 85°C. The component has a UL94 V-0 flammability rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2461E1W13-FA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Package/Case | 201 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 200000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.