Illuminated pushbutton switch featuring a DPDT momentary contact configuration with solder lug termination. Offers a 0.1A, 28VAC/28VDC rating, suitable for 0.4VA applications. Constructed with a brass square button actuator and gold-plated copper contacts, providing 100,000 electrical and 200,000 mechanical life cycles. Panel mountable with a snap-in design, operating within a -30°C to 85°C temperature range and meeting UL94 V-0 flammability standards.
NKK Switches MB2461JG01-A-1A technical specifications.
| Actuator Material | Brass |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.6mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2461JG01-A-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.