The MB2461JG01-A-2A-F is a DPDT SPST switch with a rectangular button actuator. It has a maximum current rating of 0.1A at 28VAC and 28VDC, and a maximum power rating of 0.4W at 28VAC and 28VDC. The switch is designed for panel mount applications and has a straight body orientation. It operates within a temperature range of -30°C to 85°C and features a green LED illumination. The panel cutout dimensions are 15 x 13.1mm.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2461JG01-A-2A-F technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 15 X 13.1(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.