The MB2461JG01-E-4A-CC is a DPDT pushbutton switch with a square actuator style and a maximum current rating of 0.1A at 28VAC or DC. It features a termination style of solder lug and a mounting type of panel mount. The switch has a maximum power rating of 0.4W at 28VAC or DC and an electrical life of 100,000 operations. It operates within a temperature range of -30 to 85 degrees Celsius and is available with illumination. The panel cutout dimensions are 15 x 13.1mm.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2461JG01-E-4A-CC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15 X 13.1(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.