
Illuminated pushbutton switch featuring a DPDT throw configuration and momentary ON-Mom function. Offers a 3A current rating at 125VAC with silver contacts and solder lug termination. Panel mountable with snap-in design, this switch boasts a brass square button actuator and dual green/red LED illumination. Operating temperature range is -30°C to 85°C, with electrical and mechanical life ratings of 25,000 and 200,000 cycles respectively. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility.
NKK Switches MB2461JW01-A-3A-CF technical specifications.
| Actuator Material | Brass |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 21.5mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Length | 21.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2461JW01-A-3A-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.