Illuminated pushbutton switch featuring a DPDT momentary contact configuration. Offers a 3A at 125VAC current rating with silver contacts and plating. Panel-mount design with snap-in capability and solder lug termination. Includes dual-color green and red LED illumination. Operates within a -30°C to 85°C temperature range and boasts 25,000 electrical and 200,000 mechanical cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2461JW01-A-4A-CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2461JW01-A-4A-CF technical specifications.
| Actuator Material | Brass |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 21.5mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Length | 21.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2461JW01-A-4A-CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.