This is a panel mount square button switch with a silver plated contact and a maximum operating temperature of 85°C. It has a current rating of 3A and a voltage rating of 125V AC. The switch has a mechanical life of 200,000 cycles and an electrical life of 25,000 cycles. It is RoHS compliant and meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2461JW01-C-1A technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.