This DPDT square button illuminated pushbutton switch has a max current rating of 3A at 125VAC and an electrical life of 25,000 cycles. It features a straight body orientation and a rectangular panel cutout dimension of 15 x 13.1mm. The switch operates within a temperature range of -30°C to 85°C and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2461JW01-E-3A-EE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 15 X 13.1(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.