The MB2461JW03-C-3A-EF is a DPDT square button illuminated pushbutton switch rated for 125VAC and 3A. It features a panel mount/through hole termination style and a straight body orientation. The switch has an electrical life of 25,000 cycles and operates within a temperature range of -30°C to 85°C. It is available with yellow/green illumination.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2461JW03-C-3A-EF technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Yellow/Green |
| Panel Cutout Dimensions | 15 X 13.1(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.