The MB2461JW03-E-2A-C is a DPDT panel mount switch with a rectangular button actuator. It has a maximum current rating of 3A at 125VAC and an electrical life of 25,000 cycles. The switch is rated for operation between -30°C and 85°C and features PC pins for termination. It is available in an illuminated version with a red LED illumination type.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2461JW03-E-2A-C technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15 X 13.1(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.