The MB2461JW03-H-1H is a panel mount DPDT on-mom switch from NKK Switches. It features a silver-plated contact and can handle a maximum current of 3A at a voltage rating of 125V AC. The switch has a mechanical life of 200,000 cycles and an electrical life of 25,000 cycles. It is RoHS compliant and has a flammability rating of UL94 V-0. The switch is available in a bulk packaging and can be mounted on a panel using a snap-in mechanism.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2461JW03-H-1H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2461JW03-H-1H technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2461JW03-H-1H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.