Switch Push Button ON (ON) SPDT Square Button 3A 125VAC Momentary Contact Panel Mount Solder Lug
Checking distributor stock and pricing after the page loads.
NKK Switches MB2511JW01-B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | MB2500 |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |