The MB2511S2G30-CG is a SPDT pushbutton switch with a round plunger actuator style, rated for 0.1A at 28VAC or 28VDC and 0.4W power. It features a right-angle body orientation and is designed for through-hole mounting. The switch has a momentary contact function and operates within a temperature range of -30°C to 85°C. It is suitable for use in applications where a reliable and compact switching solution is required.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2511S2G30-CG technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.