The MB2511S2G30/CUL-BA is a SPDT pushbutton switch with a round plunger actuator style and a maximum current rating of 0.1A at 28VAC or VDC. It has a maximum AC voltage rating of 28V and a maximum power rating of 0.4W at 28VAC or VDC. The switch is designed for through hole mounting and has an electrical life of 100,000 operations. It can operate in a temperature range of -30 to 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2511S2G30/CUL-BA technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.