This SPDT pushbutton switch features a round plunger actuator and a maximum current rating of 3 amps at 125 volts AC. It is designed for use in bracket mount/through hole applications and has an electrical life of 25,000 cycles. The switch operates within a temperature range of -30 to 85 degrees Celsius. It is suitable for use in a variety of applications requiring a momentary contact switch.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2511S2W13/C-BG technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.