The MB2511S2W13/U-CE is a SPDT pushbutton switch with a round plunger actuator style, rated for 3A at 125VAC. It features a straight body orientation and a momentary contact function. The switch has an electrical life of 25,000 cycles and operates between -30°C and 85°C. It is available in a bracket mount/through hole package type.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2511S2W13/U-CE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.