The MB2511S2W45-BA is a SPDT pushbutton switch with a round plunger actuator style. It has a maximum current rating of 3 amperes at 125 volts AC and a maximum AC voltage rating of 125 volts. The switch is designed for through hole mounting and has a vertical right angle body orientation. It features a momentary contact switch function and has an electrical life of 25,000 cycles. The MB2511S2W45-BA operates within a temperature range of -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2511S2W45-BA technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Vertical Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.